39526-0016

Heilind Number:MOL39526-0016
Manufacturer:Molex
Manufacturer Number:39526-0016
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Horizontal PCB Header, with Threaded Retention Inserts, 16 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39526-0016
Series:39526 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:3.9 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:16
Polarized to Mate:Yes
PCB Thickness (Recommended):3.2 mm
UL Agency Certification:E48521
Termination Pitch:5 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395260016
SKU:MOL39526-0016

Detailed Description

Introducing the ESE Eurostyle Pluggable series 39526, designed for seamless PCB connectivity with utmost efficiency. This PCB Header features a single row with 16 contacts, accommodating 15A of current at 300V. With a pitch of 5mm and a tail length of 3.9mm, it offers secure and reliable connections. Operating within a wide temperature range from -40°C to 105°C, this header is suitable for diverse environments. Its horizontal orientation and polarized mating ensure proper alignment during assembly. UL certified and featuring a termination pitch of 5mm, it guarantees both safety and convenience. Additionally, the lock to mating part feature enhances stability, making it ideal for various industrial applications. Non-stackable and RoHS compliant, this header prioritizes both performance and environmental responsibility. Upgrade your connectivity solutions with the ESE Eurostyle Pluggable series.