39526-0017

Heilind Number:MOL39526-0017
Manufacturer:Molex
Manufacturer Number:39526-0017
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Horizontal PCB Header, with Threaded Retention Inserts, 17 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39526-0017
Series:39526 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:3.9 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:17
Polarized to Mate:Yes
PCB Thickness (Recommended):3.2 mm
UL Agency Certification:E48521
Termination Pitch:5 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395260017
SKU:MOL39526-0017

Detailed Description

Enhance your PCB connections with our Eurostyle Pluggable Terminal Block Header. Designed for seamless integration, this component features a single row with 17 contacts, offering a reliable 15A current rating at 300V. With a pitch of 5mm and a tail length of 3.9mm, it allows for efficient PCB mounting. Operating smoothly in temperatures ranging from -40°C to 105°C, it ensures consistent performance even in challenging environments. Its horizontal orientation, polarized mating feature, and secure locking mechanism guarantee proper alignment and connection. UL certified and RoHS compliant, this terminal block header upholds the highest standards of quality and sustainability in electronic components. Ideal for various applications, it is a must-have for your connectivity needs.