39526-0018

Heilind Number:MOL39526-0018
Manufacturer:Molex
Manufacturer Number:39526-0018
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Horizontal PCB Header, with Threaded Retention Inserts, 18 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39526-0018
Series:39526 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:3.9 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:18
Polarized to Mate:Yes
PCB Thickness (Recommended):3.2 mm
UL Agency Certification:E48521
Termination Pitch:5 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395260018
SKU:MOL39526-0018

Detailed Description

Enhance your electronic connections with this Eurostyle Pluggable PCB Header, featuring a single row design for streamlined installations. With 18 contacts loaded and a 5mm pitch, it offers efficient connectivity for your devices. Operating smoothly in temperatures ranging from -40°C to 105°C, this header is built for reliability. UL certified and polarized for secure mating, it ensures safety and quality in your projects. The horizontal orientation and 3.9mm tail length make for easy PCB integration, while the 300V voltage rating guarantees performance. Designed with precision and durability in mind, this Eurostyle Pluggable Header is an essential component for your terminal block setups.