| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39526-0019 |
| Series: | 39526 - ESE - Eurostyle Pluggable |
| Amperage: | 15 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | PCB Header |
| Tail Length: | 3.9 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 19 |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 3.2 mm |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395260019 |
| SKU: | MOL39526-0019 |
39526-0019
| Heilind Number: | MOL39526-0019 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39526-0019 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal PCB Header, with Threaded Retention Inserts, 19 Circuits
More >>Specifications
Detailed Description
Introducing our Eurostyle Pluggable PCB Header, part of the ESE 39526 series. Designed for seamless connectivity, this component features a 5mm pitch and 19 contacts, ensuring reliable power transmission. With a 15A amperage and 300V voltage rating, it meets high-performance standards for various applications. Its durable construction, with a maximum operating temperature of 105°C and polarized mating, guarantees stability in extreme conditions. UL certified and RoHS compliant, it adheres to industry standards for safety and environmental responsibility. Perfect for PCB assemblies, this header offers easy installation with a 3.2mm PCB thickness and 3.9mm tail length. Its horizontal orientation and lockable design provide convenience and security. Elevate your connectivity solutions with this essential terminal block component.

