| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39526-0020 |
| Series: | 39526 - ESE - Eurostyle Pluggable |
| Amperage: | 15 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | PCB Header |
| Tail Length: | 3.9 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 20 |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 3.2 mm |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395260020 |
| SKU: | MOL39526-0020 |
39526-0020
| Heilind Number: | MOL39526-0020 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39526-0020 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal PCB Header, with Threaded Retention Inserts, 20 Circuits
More >>Specifications
Detailed Description
Introducing the Eurostyle Pluggable Terminal Block, part of our ESE series. This versatile component features a 15A amperage and can accommodate up to 20 contacts with a pitch of 5mm. Designed for horizontal orientation on PCBs, it offers reliable connectivity in a wide operating temperature range from -40°C to 105°C. With UL agency certification and polarized mating, it ensures compliance and secure connections. The tail length of 3.9mm and termination pitch of 5mm make it easy to install, while its lock to mating part feature adds stability. Suitable for various applications, this terminal block is a dependable choice for your connectivity needs.

