39526-0502

Heilind Number:MOL39526-0502
Manufacturer:Molex
Manufacturer Number:39526-0502
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Right-Angle PCB Header, with Threaded Retention Inserts, Gold (Au) Plated, Black, 2 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39526-0502
Amperage:15 A
Number of Rows:1
Pitch:5 mm
Voltage:300 V
Orientation:Horizontal
Number of Positions:2
Part Aliases:0395260502
SKU:MOL39526-0502

Detailed Description

Easily connect and secure wires with our 2-position pluggable terminal block. Designed for horizontal orientation, this terminal block features a 5mm pitch and accommodates wires up to 15A and 300V. With a single row layout, it offers efficient connectivity in various applications. Despite not being RoHS compliant, this terminal block ensures reliable performance. Perfect for use in industrial, commercial, or residential settings, it is a versatile solution for your wiring needs.