39526-4002

Heilind Number:MOL39526-4002
Manufacturer:Molex
Manufacturer Number:39526-4002
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Horizontal PCB Header, with Threaded Retention Inserts, Surface Mount Compatible, 2 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39526-4002
Series:39526 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Mount Type:Surface Mount
Maximum Operating Temperature:140 °C
Minimum Operating Temperature:-40 °C
Pitch:5 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:3.9 mm
Operating Temperature Range:-40 - 140 °C
Number of Contacts Loaded:2
Polarized to Mate:Yes
PCB Thickness (Recommended):3.2 mm
UL Agency Certification:E48521
Termination Pitch:5 mm
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:Yes
Part Aliases:0395264002
SKU:MOL39526-4002

Detailed Description

Introducing our Eurostyle Pluggable PCB Header, part of the ESE series. Designed for reliable connectivity in electronic systems, this surface-mount component features a 5mm pitch and accommodates 15A of current at 300V. With a wide operating temperature range of -40°C to 140°C, it ensures performance in various environments. The polarized orientation and secure locking mechanism guarantee proper mating, while UL certification and RoHS compliance offer peace of mind in quality and environmental responsibility. Perfect for applications requiring a rugged and efficient terminal block solution.