| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39526-4502 |
| Amperage: | 15 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 2 |
| Part Aliases: | 0395264502 |
| SKU: | MOL39526-4502 |
39526-4502
| Heilind Number: | MOL39526-4502 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39526-4502 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal PCB Header, with Threaded Retention Inserts, Surface Mount Compatible, Gold (Au) Plated, 2 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this high-quality pluggable terminal block. Offering a convenient solution for securing wires, it features a horizontal orientation with two positions, ensuring efficient setup. With a 15A amperage and 300V voltage rating, it guarantees reliable performance in various applications. The 5mm pitch allows for easy installation, while its durable construction meets RoHS compliance standards for environmentally conscious practices. Upgrade your connectivity with this essential component for seamless integration in your projects.

