39526-5003

Heilind Number:MOL39526-5003
Manufacturer:Molex
Manufacturer Number:39526-5003
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Horizontal PCB Header, with Threaded Retention Inserts, Green Housing, 3 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39526-5003
Series:39526 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:3.9 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:3
Polarized to Mate:Yes
PCB Thickness (Recommended):3.2 mm
UL Agency Certification:E48521
Termination Pitch:5 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395265003
SKU:MOL39526-5003

Detailed Description

Enhance your PCB connections with our Eurostyle Pluggable Terminal Block Series, designed for seamless integration and reliable performance. Featuring a 15A amperage and a maximum operating temperature of 105°C, these connectors offer versatility and durability in various applications. With a pitch of 5mm and horizontal orientation, they ensure easy installation and space efficiency on your board. Each connector is polarized to mate, guaranteeing secure and accurate connections. UL agency certified, they meet stringent quality standards for added peace of mind. Perfect for use in a range of electronic devices, these terminal blocks are a must-have for any project requiring reliable power distribution. Elevate your design with our Eurostyle Pluggable Terminal Blocks and experience enhanced connectivity like never before.