39526-5006

Heilind Number:MOL39526-5006
Manufacturer:Molex
Manufacturer Number:39526-5006
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Horizontal PCB Header, with Threaded Retention Inserts, Green Housing, 6 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39526-5006
Series:39526 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:3.9 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:6
Polarized to Mate:Yes
PCB Thickness (Recommended):3.2 mm
UL Agency Certification:E48521
Termination Pitch:5 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395265006
SKU:MOL39526-5006

Detailed Description

Introducing our Eurostyle Pluggable PCB Header, designed for seamless connectivity in electronics applications. This component, featuring a 5mm pitch and ESE connector type, ensures reliable power delivery with a maximum amperage of 15A and voltage rating of 300V. With a temperature range spanning from -40°C to 105°C, it guarantees performance in diverse environments. Boasting a single-row layout and polarized mating function, it offers ease of installation and secure connections. Its UL certification and lockable design further enhance safety and convenience. Ideal for various industrial and commercial setups, this terminal block header is a trusted solution for efficient circuit integration.