39526-5007

Heilind Number:MOL39526-5007
Manufacturer:Molex
Manufacturer Number:39526-5007
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Horizontal PCB Header, with Threaded Retention Inserts, Green Housing, 7 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39526-5007
Series:39526 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:3.9 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:7
Polarized to Mate:Yes
PCB Thickness (Recommended):3.2 mm
UL Agency Certification:E48521
Termination Pitch:5 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395265007
SKU:MOL39526-5007

Detailed Description

Introducing our Eurostyle Pluggable PCB Header, part of the ESE 39526 series. This high-quality connector features a 5mm pitch, 7 contacts loaded in a single row, and is designed for horizontal orientation on your PCB. With a 15A amperage rating and a voltage capacity of 300V, it ensures reliable power transmission. Operating seamlessly in a wide temperature range from -40°C to 105°C, it is suitable for various industrial applications. UL certified (E48521) and RoHS compliant, this connector guarantees safety and environmental responsibility. Its polarized design, with a locking feature for mating, offers secure and error-free connections. Ideal for use in terminal blocks, it facilitates easy and efficient assembly, making it a must-have component for your projects.