| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39526-5008 |
| Series: | 39526 - ESE - Eurostyle Pluggable |
| Amperage: | 15 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | PCB Header |
| Tail Length: | 3.9 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 8 |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 3.2 mm |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395265008 |
| SKU: | MOL39526-5008 |
39526-5008
| Heilind Number: | MOL39526-5008 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39526-5008 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal PCB Header, with Threaded Retention Inserts, Green Housing, 8 Circuits
More >>Specifications
Detailed Description
Introducing the ESE Eurostyle Pluggable 39526 Series, a reliable solution for your connectivity needs. With a 15A amperage rating and Eurostyle Pluggable connector type, this PCB Header is designed for seamless integration into your electronic systems. Featuring a single row layout with 8 contacts loaded, it ensures efficient signal transmission. Operating within a wide temperature range from -40°C to 105°C, it offers durability in various environments. Its 5mm pitch and 300V voltage rating cater to diverse applications. With a polarized mating design and lock feature, it guarantees secure connections. UL certified and RoHS compliant, it meets stringent safety and environmental standards. Whether it's for industrial machinery or consumer electronics, this Pluggable Terminal Block is a versatile choice.

