39526-5010

Heilind Number:MOL39526-5010
Manufacturer:Molex
Manufacturer Number:39526-5010
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Right-Angle PCB Header, with Threaded Retention Inserts, Green Housing, 10 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39526-5010
Series:39526 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:3.9 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:10
Polarized to Mate:Yes
PCB Thickness (Recommended):3.2 mm
Termination Pitch:5 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395265010
SKU:MOL39526-5010

Detailed Description

Introducing the ESE Eurostyle Pluggable Terminal Block, a reliable and efficient solution for your connectivity needs. This PCB header features a 5mm pitch and can accommodate up to 10 contacts, making it ideal for various applications. With a 15A amperage and 300V voltage rating, it ensures optimal performance. The header is designed for horizontal orientation and is polarized for easy mating. Operating in a wide temperature range from -40°C to 105°C, it is suitable for diverse environments. UL certified and featuring a 3.2mm PCB thickness, this terminal block guarantees safety and durability. Its 3.9mm tail length, lockable design, and RoHS compliance further enhance its functionality. Perfect for use in industrial, commercial, and residential settings, the ESE Eurostyle Pluggable Terminal Block is a versatile and high-quality connectivity solution.