| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39526-5011 |
| Series: | 39526 - ESE - Eurostyle Pluggable |
| Amperage: | 15 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | PCB Header |
| Tail Length: | 3.9 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 11 |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 3.2 mm |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395265011 |
| SKU: | MOL39526-5011 |
39526-5011
| Heilind Number: | MOL39526-5011 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39526-5011 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal PCB Header, with Threaded Retention Inserts, Green Housing, 11 Circuits
More >>Specifications
Detailed Description
Introducing our Eurostyle Pluggable PCB Header, an essential component for secure and efficient electrical connections. Designed for easy installation on a 3.2 mm thick PCB, this header features a 5 mm pitch and accommodates 11 contacts. With a maximum operating temperature of 105 °C and a polarized mating orientation, it ensures reliable performance even in demanding environments. UL certified and with a voltage rating of 300 V, it guarantees safety and quality. The 3.9 mm tail length and horizontal orientation provide versatility in assembly, while the locking mechanism adds further stability. Ideal for various applications, this header is a must-have in your connector arsenal.

