39526-5012

Heilind Number:MOL39526-5012
Manufacturer:Molex
Manufacturer Number:39526-5012
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Horizontal PCB Header, with Threaded Retention Inserts, Green Housing, 12 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39526-5012
Series:39526 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:3.9 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:12
Polarized to Mate:Yes
PCB Thickness (Recommended):3.2 mm
UL Agency Certification:E48521
Termination Pitch:5 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395265012
SKU:MOL39526-5012

Detailed Description

Enhance connectivity with our ESE Eurostyle Pluggable PCB Header, designed for seamless integration in electronic applications. This versatile component features a 5mm pitch, accommodating 12 contacts for efficient data transfer. With a 15A amperage and 300V voltage rating, it ensures reliable performance even in demanding environments. Operating smoothly in temperatures ranging from -40°C to 105°C, it's suitable for a wide range of applications. Its horizontal orientation and 3.9mm tail length offer easy installation on PCBs with 3.2mm thickness. Certified with UL E48521, it guarantees quality and safety. Its polarized design and locking feature provide secure mating, while its RoHS compliance reflects our commitment to environmental responsibility. Ideal for use in various industries, this Eurostyle Pluggable Header is a must-have for your connectivity needs.