39526-5013

Heilind Number:MOL39526-5013
Manufacturer:Molex
Manufacturer Number:39526-5013
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Horizontal PCB Header, with Threaded Retention Inserts, Green Housing, 13 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39526-5013
Series:39526 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:3.9 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:13
Polarized to Mate:Yes
PCB Thickness (Recommended):3.2 mm
UL Agency Certification:E48521
Termination Pitch:5 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395265013
SKU:MOL39526-5013

Detailed Description

Introducing our Eurostyle Pluggable Terminal Block, a reliable and efficient solution for your connectivity needs. Designed for seamless integration into PCBs, this horizontal orientation header features 13 contacts loaded on a single row with a pitch of 5mm, ensuring secure connections. With a maximum operating temperature of 105°C and a minimum of -40°C, it is suitable for a wide range of environments. UL agency certified and RoHS compliant, this terminal block guarantees safety and quality. Its polarized mating design and locking feature provide added security, while a 3.9mm tail length and termination pitch of 5mm offer easy installation. Perfect for various applications, from industrial to commercial, this component is a must-have for your projects.