39526-5014

Heilind Number:MOL39526-5014
Manufacturer:Molex
Manufacturer Number:39526-5014
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Horizontal PCB Header, with Threaded Retention Inserts, Green Housing, 14 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39526-5014
Series:39526 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:3.9 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:14
Polarized to Mate:Yes
PCB Thickness (Recommended):3.2 mm
UL Agency Certification:E48521
Termination Pitch:5 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395265014
SKU:MOL39526-5014

Detailed Description

Introducing our Eurostyle Pluggable PCB Header, part of the ESE series. This 15A connector features a 5mm pitch, suitable for horizontal orientation with a single row of 14 contacts. Operating at temperatures ranging from -40°C to 105°C, it offers reliable performance in various environments. With UL agency certification and polarized mating, it ensures safety and secure connections. The 300V voltage rating and 3.2mm PCB thickness make it ideal for electronic applications. Its 3.9mm tail length and lock-to-mating part feature further enhance ease of use and stability. RoHS compliant, this header is a dependable choice for terminal block connectivity in diverse systems.