39526-5015

Heilind Number:MOL39526-5015
Manufacturer:Molex
Manufacturer Number:39526-5015
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Horizontal PCB Header, with Threaded Retention Inserts, Green Housing, 15 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39526-5015
Series:39526 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:3.9 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:15
Polarized to Mate:Yes
PCB Thickness (Recommended):3.2 mm
UL Agency Certification:E48521
Termination Pitch:5 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395265015
SKU:MOL39526-5015

Detailed Description

Introducing the Eurostyle Pluggable PCB Header, a versatile component designed for seamless connectivity in electronic assemblies. With a 5mm pitch and 15A amperage, this header offers reliable performance for a wide range of applications. Its horizontal orientation and single-row design make it easy to integrate into PCB layouts, while its polarized mating feature ensures proper alignment. Operating smoothly in temperatures ranging from -40°C to 105°C, it's suitable for both standard and demanding environments. UL certified and compliant with RoHS regulations, this header guarantees both quality and environmental responsibility. Perfect for use in terminal blocks and other connection systems, it's an essential component for efficient circuitry.