| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39526-5017 |
| Series: | 39526 - ESE - Eurostyle Pluggable |
| Amperage: | 15 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | PCB Header |
| Tail Length: | 3.9 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 17 |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 3.2 mm |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395265017 |
| SKU: | MOL39526-5017 |
39526-5017
| Heilind Number: | MOL39526-5017 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39526-5017 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal PCB Header, with Threaded Retention Inserts, Green Housing, 17 Circuits
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our ESE Eurostyle Pluggable series, featuring a 15A amperage and 17 contacts loaded for optimal performance. Designed for durability, these horizontal orientation PCB headers ensure secure mating with a polarized feature and locking mechanism. With a wide operating temperature range of -40 to 105°C and UL agency certification, they guarantee reliability in diverse environments. The 5mm pitch and 300V voltage rating make them suitable for various applications. Upgrade your terminal block setup with these high-quality connectors, ideal for industrial and electronic projects.

