39526-5020

Heilind Number:MOL39526-5020
Manufacturer:Molex
Manufacturer Number:39526-5020
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Horizontal PCB Header, with Threaded Retention Inserts, Green Housing, 20 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39526-5020
Series:39526 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:3.9 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:20
Polarized to Mate:Yes
PCB Thickness (Recommended):3.2 mm
UL Agency Certification:E48521
Termination Pitch:5 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395265020
SKU:MOL39526-5020

Detailed Description

Introducing our Eurostyle Pluggable PCB Header, a versatile component designed for efficient connectivity in various electronic applications. With a 15A amperage rating and 300V voltage capacity, this header ensures reliable power transmission. Featuring a single row of 20 contacts, it offers ample connectivity options, while its horizontal orientation and 5mm pitch facilitate easy PCB integration. Operating seamlessly in temperatures ranging from -40°C to 105°C, it's suitable for diverse environments. Polarized for secure mating, it includes a 3.9mm tail length for enhanced stability. UL certified and with a 3.2mm PCB thickness, it meets stringent quality standards. With locking capability and RoHS compliance, this header guarantees both performance and environmental responsibility in terminal block applications.