| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-2002 |
| Series: | 39527 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 2 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| SKU: | MOL39527-2002 |
39527-2002
Specifications
Detailed Description
Introducing our Eurostyle Pluggable Connector, designed for seamless integration in electronic systems. With a current rating of 18 A and a voltage capacity of 300 V, this connector ensures reliable power transmission. Featuring a single row layout and a 5 mm pitch, it accommodates up to 2 contacts for efficient connectivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for diverse environments. Polarized for easy mating, it guarantees secure and accurate connections. Certified by UL (E48521) for quality assurance, it accepts wire sizes from 24 to 12 AWG (.13 - 3.31 mm²), offering versatility in installation. With locking and vertical orientation options available, it provides flexibility in usage. RoHS compliant, it meets international standards for environmental responsibility. Perfect for use in various applications, from industrial machinery to consumer electronics, this connector is a reliable solution for your connectivity needs.

