| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-2003 |
| Series: | 39527 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 3 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395272003 |
| SKU: | MOL39527-2003 |
39527-2003
Specifications
Detailed Description
Introducing our Eurostyle Pluggable connector, a versatile component designed for seamless integration in your electronic systems. With a current rating of 18 A and a voltage capability of 300 V, it ensures reliable power transmission. Operating efficiently in temperatures ranging from -40°C to 105°C, this connector is suitable for a wide range of environments. Its polarized design guarantees secure mating, while the option for wire sizes ranging from 24 AWG to 18 AWG provides flexibility in connectivity. Certified by UL (E48521) for safety compliance, it meets industry standards for quality assurance. Perfect for applications in various industries, this connector is a dependable choice for your terminal block needs.

