| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-2004 |
| Series: | 39527 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 4 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395272004 |
| SKU: | MOL39527-2004 |
39527-2004
Specifications
Detailed Description
Introducing our Eurostyle Pluggable Connector, designed for efficient power transmission in various applications. With a high amperage rating of 18A and a maximum voltage of 300V, this connector ensures reliable performance. Its single-row design features four contacts, accommodating wire sizes ranging from 24AWG to 18AWG. Operating smoothly in temperatures as low as -40°C and as high as 105°C, it's suitable for diverse environments. The polarized plug offers secure mating, while the locking feature enhances stability. Certified by UL agency E48521 and compliant with RoHS regulations, this connector guarantees quality and environmental responsibility. Perfect for use in terminal blocks, it's a versatile component for your connectivity needs.

