| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-2007 |
| Series: | 39527 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 7 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395272007 |
| SKU: | MOL39527-2007 |
39527-2007
| Heilind Number: | MOL39527-2007 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-2007 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws, Rear Wire Entry, 7 Circuits
More >>Specifications
Detailed Description
Introducing our ESE Eurostyle Pluggable Connector, designed for seamless and secure electrical connections. This vertical plug component is built for reliability, with a 1-row configuration and a maximum operating temperature of 105°C. With an amperage rating of 18A and a voltage capacity of 300V, it's suitable for a wide range of applications. Featuring 7 contacts loaded and polarized mating for easy assembly, it ensures efficient connectivity. Certified by UL agency E48521, this connector meets high industry standards. Its durable construction, with a termination pitch of 5mm and a locking mechanism for mating parts, guarantees stability in use. RoHS compliant and suitable for various wire sizes, from 24AWG to 18AWG, it offers versatility and performance in terminal block applications. Explore the possibilities with our Eurostyle Pluggable Connector.

