| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-2008 |
| Series: | 39527 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 8 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395272008 |
| SKU: | MOL39527-2008 |
39527-2008
Specifications
Detailed Description
Introducing the Eurostyle Pluggable Terminal Block, part of the ESE series. This versatile connector features a vertical orientation with a single row of 8 contacts, ideal for secure and efficient wire termination. With a pitch of 5mm, it accommodates various wire sizes ranging from 24 AWG to 18 AWG. The connector is polarized for easy mating, with a locking mechanism for added stability. Operating in a wide temperature range from -40°C to 105°C, it ensures reliable performance in diverse environments. Certified by UL (E48521) and compliant with RoHS regulations, this terminal block guarantees both safety and environmental responsibility. Perfect for industrial applications, it offers a maximum current rating of 18A and a voltage rating of 300V. Upgrade your connectivity solutions with this essential component.

