| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-2009 |
| Series: | 39527 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 9 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395272009 |
| SKU: | MOL39527-2009 |
39527-2009
Specifications
Detailed Description
The Eurostyle Pluggable Terminal Block 39527 Series offers a reliable and efficient solution for your connectivity needs. With a vertical orientation and 5mm pitch, it allows for easy installation in various applications. Rated for 18A and 300V, this terminal block ensures optimal performance. Operating in temperatures ranging from -40°C to 105°C, it is suitable for diverse environments. Featuring 9 contacts loaded and polarized mating, it guarantees secure connections. The E48521 UL agency certification further assures its quality and safety standards. With a termination pitch of 5mm and the ability to lock to mating parts, it provides added convenience during assembly. Ideal for wire sizes ranging from 24AWG to 18AWG, it accommodates a wide range of applications. This terminal block is a must-have component in your connectivity toolkit, meeting the highest industry standards.

