| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-2011 |
| Series: | 39527 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 11 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395272011 |
| SKU: | MOL39527-2011 |
39527-2011
Specifications
Detailed Description
Introducing the Eurostyle Pluggable Connector, part of the ESE Series 39527. Designed for seamless integration, this connector features a vertical orientation with 1 row of 11 contacts, accommodating wire sizes ranging from 24 AWG to 18 AWG. With a pitch of 5mm, it ensures secure and reliable connections, operating flawlessly in temperatures as low as -40°C and as high as 105°C. UL agency certified and polarized to mate, it guarantees safety and ease of use. Perfect for various applications, this plug component offers versatility and durability. Unlock the potential of your projects with this essential connector.

