| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-2012 |
| Series: | 39527 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 12 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395272012 |
| SKU: | MOL39527-2012 |
39527-2012
Specifications
Detailed Description
Introducing our Eurostyle Pluggable Terminal Block, part of the 39527 series. Designed for efficient connectivity, this component features a 5mm pitch and can accommodate wire sizes ranging from 24 to 12 AWG. With a maximum operating temperature of 105°C and a minimum of -40°C, it offers reliable performance in various environments. The polarized plug, with 12 contacts loaded, ensures secure mating. UL agency certified and with a voltage rating of 300V, this terminal block meets rigorous safety standards. Its vertical orientation and lock to mating part feature further enhance usability. Ideal for a wide range of applications, from industrial machinery to consumer electronics, this terminal block is a dependable solution for your connectivity needs.

