| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-2016 |
| Series: | 39527 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 16 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395272016 |
| SKU: | MOL39527-2016 |
39527-2016
| Heilind Number: | MOL39527-2016 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-2016 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws, Rear Wire Entry, 16 Circuits
More >>Specifications
Detailed Description
Discover the efficient connectivity of our Eurostyle Pluggable Terminal Block, part of the ESE series. With a high amperage rating of 18A and a voltage capacity of 300V, this vertical plug is designed for reliable performance in various applications. Featuring a single row design with 16 contacts, it is polarized for secure mating. Operating within a wide temperature range from -40°C to 105°C, it ensures durability in demanding environments. Terminating with a 5mm pitch, it accommodates wire sizes ranging from 24AWG to 18AWG (.13 - 3.31 mm²), offering flexibility in installation. Certified by UL (E48521) and RoHS compliant, this terminal block guarantees quality and compliance with industry standards. Perfect for use in industrial and commercial settings, it provides a secure and convenient solution for your connectivity needs.

