| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-2017 |
| Series: | 39527 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 17 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395272017 |
| SKU: | MOL39527-2017 |
39527-2017
Specifications
Detailed Description
Elevate your connectivity with our ESE Eurostyle Pluggable Terminal Block. Designed for seamless integration, this component boasts a 5mm pitch, accommodating a variety of wire sizes from 24 AWG to 12 AWG. With a maximum operating temperature of 105°C and polarized mating for secure connections, it ensures reliable performance in any application. UL certified and RoHS compliant, it meets stringent quality standards. Perfect for industrial or commercial use, this terminal block is a versatile solution for your wiring needs.

