| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-2020 |
| Series: | 39527 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 20 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395272020 |
| SKU: | MOL39527-2020 |
39527-2020
Specifications
Detailed Description
Introducing the Eurostyle Pluggable Connector, part of our ESE series, designed for reliable power delivery in industrial settings. With a high amperage rating of 18A and a maximum operating temperature of 105°C, this connector ensures optimal performance even in demanding conditions. Featuring a single row design and 20 contacts, it offers efficient connectivity for various applications. The polarized plug, with a 5mm pitch, guarantees secure mating, while its vertical orientation allows for space-saving installation. UL certified and with a wide wire size compatibility, ranging from 24AWG to 18AWG, this connector is suitable for diverse wiring needs. Its rugged construction, with a termination pitch of 5mm and locking mechanism, provides a stable and durable connection. RoHS compliant and meeting industry standards, it is a trusted solution for your terminal block requirements.

