| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-2302 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 2 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395272302 |
| SKU: | MOL39527-2302 |
39527-2302
| Heilind Number: | MOL39527-2302 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-2302 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Standard Imprinting, Rear Wire Entry, 2 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with this versatile terminal block, boasting a high amperage of 18A and a secure two-position setup. Its vertical orientation and accommodating wire sizes (ranging from 24 to 12 AWG) make it a practical choice for various applications. With a pitch of 5mm and a maximum voltage rating of 300V, this terminal block ensures efficient power transmission while meeting essential safety standards. Whether you're a DIY enthusiast or a professional installer, its easy-to-use design and reliable performance make it a must-have component in your toolkit. Rest assured, it's crafted with quality materials for long-lasting durability, and while it's not ROHS compliant, its functionality and convenience are second to none. Upgrade your connectivity solutions with this essential pluggable terminal block.

