| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-2303 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 3 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395272303 |
| SKU: | MOL39527-2303 |
39527-2303
| Heilind Number: | MOL39527-2303 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-2303 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Standard Imprinting, Rear Wire Entry, 3 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with our Vertical Pluggable Terminal Block, featuring a high amperage of 18 A and a secure 3-position setup for efficient wiring. With a pitch of 5 mm and a robust voltage handling capacity of 300 V, this terminal block is suitable for various applications. Its orientation allows for vertical mounting, optimizing space utilization. Compatible with wire sizes ranging from 24 AWG to 18 AWG, including 12 AWG, it offers versatility in connectivity. While not ROHS compliant, it continues to deliver reliable performance. Elevate your terminal block setup with this essential component.

