| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-2305 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 5 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395272305 |
| SKU: | MOL39527-2305 |
39527-2305
| Heilind Number: | MOL39527-2305 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-2305 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Standard Imprinting, Rear Wire Entry, 5 Circuits
More >>Specifications
Detailed Description
Experience seamless connectivity with our high-performance terminal block. With an amperage of 18A and a voltage rating of 300V, it ensures reliable power distribution. Featuring a vertical orientation and accommodating 5 positions, it offers efficient space utilization. Compatible with wire sizes ranging from 24 AWG to 18 AWG, including 12 AWG and 14 AWG, it caters to diverse needs. Whether for industrial or DIY projects, this terminal block guarantees secure and hassle-free connections. Rest assured, it meets all necessary RoHS compliance standards for environmentally conscious operations. Upgrade your setup with this essential component in the realm of connectors and terminal blocks.

