| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-2307 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 7 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395272307 |
| SKU: | MOL39527-2307 |
39527-2307
| Heilind Number: | MOL39527-2307 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-2307 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Standard Imprinting, Rear Wire Entry, 7 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this high-performance pluggable terminal block. With a robust amperage rating of 18 A and a maximum voltage of 300 V, it ensures reliable power transmission. Featuring a single row design with seven positions, it offers ample connectivity options. The vertical orientation and 5 mm pitch make it easy to integrate into your setup. Compatible with various wire sizes ranging from 12 AWG to 26 AWG, it accommodates diverse needs. While not RoHS compliant, its quality construction guarantees durability. Ideal for industrial or commercial applications, this terminal block is a versatile solution for your connectivity requirements.

