| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-2310 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 10 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395272310 |
| SKU: | MOL39527-2310 |
39527-2310
| Heilind Number: | MOL39527-2310 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-2310 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Standard Imprinting, Rear Wire Entry, 10 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with our high-quality Terminal Block, designed for optimal performance in various applications. With an amperage of 18A and a voltage rating of 300V, this vertical-mount block features 10 positions for efficient wire termination. Suitable for wire sizes ranging from 24AWG to 18AWG, it offers versatility in connectivity. Whether you're working with power or signal connections, this Terminal Block ensures secure and reliable contact. Compliant with RoHS standards, it meets environmental regulations without compromising on quality. Elevate your wiring setups with this essential component, a must-have in any professional or DIY project.

