| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-2311 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 11 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395272311 |
| SKU: | MOL39527-2311 |
39527-2311
| Heilind Number: | MOL39527-2311 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-2311 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Standard Imprinting, Rear Wire Entry, 11 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this high-performance pluggable terminal block. With a solid amperage rating of 18A and a durable design, it ensures reliable power transmission. Featuring 11 vertical positions and a pitch of 5mm, it offers versatility in wiring configurations. Compatible with wire sizes ranging from 24AWG to 18AWG, including 12AWG and 14AWG, it accommodates a wide range of applications. While the RoHS compliance underscores its environmental responsibility, the orientation allows for seamless integration into your setup. Elevate your connectivity with this essential component.

