| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-2313 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 13 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395272313 |
| SKU: | MOL39527-2313 |
39527-2313
| Heilind Number: | MOL39527-2313 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-2313 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Standard Imprinting, Rear Wire Entry, 13 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this high-performance terminal block. Designed for seamless integration, it boasts a vertical orientation with 13 positions for efficient wiring. Its versatile wire size compatibility, ranging from 24 AWG to 18 AWG, ensures flexibility in your setups. With an amperage of 18 A and a voltage rating of 300 V, it guarantees reliable power distribution. Meeting RoHS compliance standards, it's not just efficient but also environmentally friendly. Elevate your connectivity solutions with this essential component.

