| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-2315 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 15 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395272315 |
| SKU: | MOL39527-2315 |
39527-2315
| Heilind Number: | MOL39527-2315 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-2315 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Standard Imprinting, Rear Wire Entry, 15 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance vertical terminal block. Offering 15 positions for secure wire connections, it accommodates various wire sizes from 12 to 26 AWG. With a pitch of 5mm and a voltage rating of 300V, this terminal block ensures reliable power distribution. Its durable construction and 18A amperage make it ideal for industrial applications. RoHS compliance further guarantees its environmental responsibility. Upgrade your terminal block setup with this versatile and efficient solution.

