| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-2316 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 16 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395272316 |
| SKU: | MOL39527-2316 |
39527-2316
Specifications
Detailed Description
Discover the ideal solution for secure electrical connections with our 16-position pluggable terminal block. Designed for vertical orientation, this block offers easy installation and maintenance. With a pitch of 5mm, it accommodates various wire sizes ranging from 24 AWG to 12 AWG, ensuring versatility in your applications. Rated for 300V and 18A, it guarantees reliable performance. While not RoHS compliant, it adheres to stringent quality standards. Whether you're working on industrial machinery or electronic devices, this terminal block is a dependable choice for streamlined connectivity. Explore our range of terminal blocks for more options to suit your needs.

