| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-2318 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 18 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395272318 |
| SKU: | MOL39527-2318 |
39527-2318
| Heilind Number: | MOL39527-2318 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-2318 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Standard Imprinting, Rear Wire Entry, 18 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this high-performance terminal block. Designed for vertical orientation, it features 18 positions with a secure pitch of 5mm for efficient wiring. With a maximum voltage rating of 300V and amperage of 18A, it ensures reliable power transmission. Suitable for various wire sizes ranging from 12AWG to 26AWG, it offers versatility in connectivity. Crafted for durability and performance, this terminal block is a must-have for any professional wiring application.

