| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-2319 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 19 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395272319 |
| SKU: | MOL39527-2319 |
39527-2319
| Heilind Number: | MOL39527-2319 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-2319 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Standard Imprinting, Rear Wire Entry, 19 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with our high-performance terminal block. With a robust amperage rating of 18A and a voltage capacity of 300V, it ensures reliable power distribution. Featuring a single row design with 19 positions, it offers convenient connectivity for various wire sizes, including 24-18 AWG. The 5mm pitch and vertical orientation make it suitable for compact installations. Crafted for durability and efficiency, this terminal block is an essential component for your projects.

