| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-2320 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 20 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395272320 |
| SKU: | MOL39527-2320 |
39527-2320
| Heilind Number: | MOL39527-2320 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-2320 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Standard Imprinting, Rear Wire Entry, 20 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this high-quality terminal block. Featuring a vertical orientation for efficient space utilization, it offers 20 positions for secure wire attachment. With a pitch of 5mm, this block accommodates various wire sizes ranging from 24 AWG to 18 AWG, ensuring versatility in your projects. Rated for 300V and 18A, it guarantees reliable performance. While not RoHS compliant, its durable construction and easy pluggable installation make it a valuable component in any electrical setup. Elevate your connectivity with this essential terminal block.

