| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-2322 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 22 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395272322 |
| SKU: | MOL39527-2322 |
39527-2322
| Heilind Number: | MOL39527-2322 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-2322 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Standard Imprinting, Rear Wire Entry, 22 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this versatile pluggable terminal block. With an amperage of 18A and a voltage rating of 300V, it ensures reliable performance in various applications. Featuring 22 positions and accommodating wire sizes ranging from 24AWG to 12AWG, this terminal block offers flexibility for your wiring needs. Its vertical orientation and 5mm pitch streamline installation, while its durable construction guarantees long-lasting durability. Whether you're working on a DIY project or a professional installation, this terminal block is a must-have for efficient and secure connections. Explore our range of connectors and accessories to complete your setup seamlessly.

