| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-2323 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 23 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395272323 |
| SKU: | MOL39527-2323 |
39527-2323
| Heilind Number: | MOL39527-2323 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-2323 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Standard Imprinting, Rear Wire Entry, 23 Circuits
More >>Specifications
Detailed Description
Maximize your power connections with this vertical pluggable terminal block. Designed for efficiency, it features 23 positions with a pitch of 5mm, accommodating various wire sizes ranging from 24 AWG to 18 AWG. With a high amperage rating of 18A and a voltage tolerance of 300V, it ensures reliable performance. Ideal for industrial applications, this terminal block guarantees secure and stable connections. Trust in its quality construction for seamless integration into your projects. Explore the possibilities with this essential component in your connectivity arsenal.

