| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-2402 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 2 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395272402 |
| SKU: | MOL39527-2402 |
39527-2402
| Heilind Number: | MOL39527-2402 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-2402 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Reverse Imprinting, Rear Wire Entry, 2 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance vertical terminal block. Designed for seamless integration, this 2-position block features a 5mm pitch and accommodates wire sizes ranging from 12 AWG to 24 AWG. With an amperage of 18A and a voltage rating of 300V, it ensures reliable power transmission. Its compact orientation and single-row configuration make it ideal for space-constrained applications. Crafted with precision and durability in mind, this terminal block guarantees secure and efficient connections. Explore its potential in various industries, from electronics to automotive, and experience seamless integration like never before. Rest assured, it complies with all relevant RoHS standards, aligning with our commitment to sustainability and quality assurance. Elevate your connectivity solutions with this essential component.

