| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-2405 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 5 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395272405 |
| SKU: | MOL39527-2405 |
39527-2405
| Heilind Number: | MOL39527-2405 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-2405 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Reverse Imprinting, Rear Wire Entry, 5 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with our high-performance Pluggable Terminal Block. Designed for seamless integration, this vertical orientation terminal block features five positions, accommodating a range of wire sizes from 24 to 12 AWG. With an amperage rating of 18A and a voltage tolerance of 300V, it ensures reliable power transmission in various applications. Its 5mm pitch allows for efficient wiring, while its durable construction guarantees long-lasting performance. Whether you're a professional installer or a DIY enthusiast, this terminal block is a must-have for your projects. Rest assured, it is meticulously crafted to meet industry standards for quality and safety. Upgrade your connectivity solutions with ease – get your hands on this essential component today.

