| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-2406 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 6 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395272406 |
| SKU: | MOL39527-2406 |
39527-2406
| Heilind Number: | MOL39527-2406 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-2406 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Reverse Imprinting, Rear Wire Entry, 6 Circuits
More >>Specifications
Detailed Description
Enhance your power connectivity with our vertical pluggable terminal block. Designed for seamless integration, this terminal block features six positions and a 5mm pitch, suitable for accommodating various wire sizes ranging from 24 AWG to 12 AWG. With an amperage of 18A and a voltage rating of 300V, it ensures reliable performance in diverse applications. Its orientation allows for efficient vertical mounting, optimizing space utilization. Crafted with quality and durability in mind, this terminal block is a vital component for secure and efficient electrical connections. Explore our range of terminal blocks and elevate your connectivity solutions.

