| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-2407 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 7 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395272407 |
| SKU: | MOL39527-2407 |
39527-2407
| Heilind Number: | MOL39527-2407 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-2407 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Reverse Imprinting, Rear Wire Entry, 7 Circuits
More >>Specifications
Detailed Description
Power up your connections with our versatile pluggable terminal block. With a robust amperage rating of 18 A and a voltage capacity of 300 V, this vertical orientation block is designed for efficient performance. Featuring seven positions and accommodating wire sizes from 24 AWG to 12 AWG, it offers flexibility for various applications. Whether you're working with 22 AWG, 26 AWG, 20 AWG, 14 AWG, 16 AWG, or 18 AWG wires, this terminal block ensures secure and reliable connectivity. Its durable construction and compliance with RoHS regulations guarantee both quality and environmental responsibility. Perfect for projects in need of dependable power distribution, this pluggable terminal block is a must-have component in your toolkit.

