| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-2410 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 10 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395272410 |
| SKU: | MOL39527-2410 |
39527-2410
| Heilind Number: | MOL39527-2410 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-2410 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Reverse Imprinting, Rear Wire Entry, 10 Circuits
More >>Specifications
Detailed Description
Power up your connections with our high-performance terminal block, designed for optimal efficiency and convenience. Featuring a durable construction and a vertical orientation, it ensures secure and stable installations. With a generous capacity of 10 positions and a pitch of 5mm, it offers ample room for versatile wiring options. Supporting various wire sizes from 24 AWG to 12 AWG, it accommodates a wide range of applications. Rated for 300V and 18A, it guarantees reliable power delivery. Whether you're working on industrial machinery or electronic systems, this terminal block is a must-have for streamlining your connectivity needs. Trust in its quality and performance for seamless integration in your projects.

